Fixed Kit 660 Pieces (44 Values - 15 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0054

DigiKey Part Number
1284-1803-ND
Manufacturer
Manufacturer Product Number
DK0054
Description
CAP KIT CER
Customer Reference
Detailed Description
Fixed Kit 660 Pieces (44 Values - 15 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
Wirewound
Material - Core
Ceramic
Quantity
660 Pieces (44 Values - 15 Each)
Inductance Range
4.7nH ~ 15µH
Mounting Type
Surface Mount
Packages Included
1008 (2520 Metric)
Features
-
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.