


F931C685KAA | |
|---|---|
DigiKey Part Number | 478-8270-2-ND - Tape & Reel (TR) 478-8270-1-ND - Cut Tape (CT) 478-8270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C685KAA |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C685KAA Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15740 € | 15,74 € |
| 500 | 0,12606 € | 63,03 € |
| 1 000 | 0,11639 € | 116,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10843 € | 216,86 € |
| 4 000 | 0,10187 € | 407,48 € |
| 6 000 | 0,09859 € | 591,54 € |
| 10 000 | 0,09496 € | 949,60 € |
| 14 000 | 0,09283 € | 1 299,62 € |
| 20 000 | 0,09079 € | 1 815,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

