6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
F9X Series 3mm

F931D685KAA

DigiKey Part Number
478-8297-2-ND - Tape & Reel (TR)
478-8297-1-ND - Cut Tape (CT)
478-8297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931D685KAA
Description
CAP TANT 6.8UF 10% 20V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931D685KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 541
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25300 €2,53 €
500,18920 €9,46 €
1000,16950 €16,95 €
5000,13626 €68,13 €
1 0000,12598 €125,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,11754 €235,08 €
4 0000,11059 €442,36 €
6 0000,10711 €642,66 €
10 0000,10325 €1 032,50 €
14 0000,10100 €1 414,00 €
20 0000,09883 €1 976,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €