
FFLI6B0687K-- | |
|---|---|
DigiKey Part Number | 478-6445-ND |
Manufacturer | |
Manufacturer Product Number | FFLI6B0687K-- |
Description | CAP FILM 680UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 95°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 6.181" (157.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,90000 € | 156,90 € |
| 16 | 136,60125 € | 2 185,62 € |
| 56 | 131,48071 € | 7 362,92 € |
| Unit Price without VAT: | 156,90000 € |
|---|---|
| Unit Price with VAT: | 194,55600 € |

