
KAF21KR72A104MU | |
|---|---|
DigiKey Part Number | 478-KAF21KR72A104MUTR-ND - Tape & Reel (TR) 478-KAF21KR72A104MUCT-ND - Cut Tape (CT) 478-KAF21KR72A104MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21KR72A104MU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21KR72A104MU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04630 € | 4,63 € |
| 500 | 0,03484 € | 17,42 € |
| 1 000 | 0,03129 € | 31,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,02837 € | 56,74 € |
| 4 000 | 0,02598 € | 103,92 € |
| 6 000 | 0,02478 € | 148,68 € |
| 10 000 | 0,02345 € | 234,50 € |
| 14 000 | 0,02268 € | 317,52 € |
| 20 000 | 0,02193 € | 438,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

