


KGM02ACG1E2R0BH | |
---|---|
DigiKey Part Number | 478-KGM02ACG1E2R0BHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E2R0BHCT-ND - Cut Tape (CT) 478-KGM02ACG1E2R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E2R0BH |
Description | CAP CER 2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E2R0BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,00644 € | 128,80 € |
40 000 | 0,00458 € | 183,20 € |
60 000 | 0,00455 € | 273,00 € |
100 000 | 0,00453 € | 453,00 € |
140 000 | 0,00451 € | 631,40 € |
200 000 | 0,00449 € | 898,00 € |
500 000 | 0,00446 € | 2 230,00 € |
1 000 000 | 0,00443 € | 4 430,00 € |
Unit Price without VAT: | 0,00644 € |
---|---|
Unit Price with VAT: | 0,00799 € |