0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E224KH

DigiKey Part Number
478-KGM05AR51E224KHTR-ND - Tape & Reel (TR)
478-KGM05AR51E224KHCT-ND - Cut Tape (CT)
478-KGM05AR51E224KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E224KH
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E224KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E224K050BCTDK230 660445-5944-1-ND0,08000 €Parametric Equivalent
C1005X5R1E224K050ECTDK99 510445-C1005X5R1E224K050ECCT-ND0,10000 €Parametric Equivalent
CC0402KRX5R8BB224YAGEO490 637311-3341-1-ND0,08000 €Parametric Equivalent
CL05A224KA5NNNCSamsung Electro-Mechanics7 1171276-1455-1-ND0,11000 €Parametric Equivalent
GMC04X5R224K25NTCal-Chip Electronics, Inc.8 5404713-GMC04X5R224K25NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 8 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14500 €1,45 €
500,10540 €5,27 €
1000,09310 €9,31 €
5000,07258 €36,29 €
1 0000,06625 €66,25 €
2 5000,05957 €148,92 €
5 0000,05555 €277,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05691 €569,10 €
20 0000,05401 €1 080,20 €
30 0000,05256 €1 576,80 €
50 0000,05096 €2 548,00 €
70 0000,05002 €3 501,40 €
100 0000,04912 €4 912,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,31000 €