
KGM15AR71C223KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C223KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C223KTCT-ND - Cut Tape (CT) 478-KGM15AR71C223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C223KT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C223KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,01920 € | 1,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04274 € | 170,96 € |
| 8 000 | 0,01362 € | 108,96 € |
| 20 000 | 0,01288 € | 257,60 € |
| 28 000 | 0,01245 € | 348,60 € |
| 40 000 | 0,01203 € | 481,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

