
KGM15AR71H223JM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H223JMTR-ND - Tape & Reel (TR) 478-KGM15AR71H223JMCT-ND - Cut Tape (CT) 478-KGM15AR71H223JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H223JM |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H223JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,07350 € | 36,75 € |
| 1 000 | 0,06708 € | 67,08 € |
| 2 500 | 0,06032 € | 150,80 € |
| 5 000 | 0,05625 € | 281,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04658 € | 698,70 € |
| 30 000 | 0,04428 € | 1 328,40 € |
| 45 000 | 0,04313 € | 1 940,85 € |
| 75 000 | 0,04186 € | 3 139,50 € |
| 105 000 | 0,04111 € | 4 316,55 € |
| 150 000 | 0,04039 € | 6 058,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

