
KGM21AR51H475KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H475KUTR-ND - Tape & Reel (TR) 478-KGM21AR51H475KUCT-ND - Cut Tape (CT) 478-KGM21AR51H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51H475KU |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51H475KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A475KBQNNNE | Samsung Electro-Mechanics | 324 235 | 1276-1248-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11410 € | 11,41 € |
| 500 | 0,08986 € | 44,93 € |
| 1 000 | 0,08236 € | 82,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07313 € | 219,39 € |
| 6 000 | 0,06862 € | 411,72 € |
| 9 000 | 0,06636 € | 597,24 € |
| 15 000 | 0,06385 € | 957,75 € |
| 21 000 | 0,06239 € | 1 310,19 € |
| 30 000 | 0,06098 € | 1 829,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

