
KGM21BCG1H101JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H101JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101JM |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03010 € | 3,01 € |
| 500 | 0,02216 € | 11,08 € |
| 1 000 | 0,01973 € | 19,73 € |
| 2 500 | 0,01715 € | 42,88 € |
| 5 000 | 0,01561 € | 78,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01398 € | 209,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

