0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C153KAB2A

DigiKey Part Number
478-LD035C153KAB2ATR-ND - Tape & Reel (TR)
478-LD035C153KAB2ACT-ND - Cut Tape (CT)
478-LD035C153KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C153KAB2A
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C153KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29900 €2,99 €
500,22500 €11,25 €
1000,20250 €20,25 €
5000,16450 €82,25 €
1 0000,15276 €152,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13193 €527,72 €
8 0000,13116 €1 049,28 €
12 0000,12782 €1 533,84 €
20 0000,12411 €2 482,20 €
28 0000,12194 €3 414,32 €
40 0000,11985 €4 794,00 €
48 0000,11886 €5 705,28 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €