
LMLP07A7M1R5DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP07A7M1R5DTASTR-ND - Tape & Reel (TR) 478-LMLP07A7M1R5DTASCT-ND - Cut Tape (CT) 478-LMLP07A7M1R5DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07A7M1R5DTAS |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,19310 € | 19,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,15880 € | 158,80 € |
| 2 000 | 0,14973 € | 299,46 € |
| 3 000 | 0,14467 € | 434,01 € |
| 5 000 | 0,13854 € | 692,70 € |
| 7 000 | 0,13465 € | 942,55 € |
| 10 000 | 0,13065 € | 1 306,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

