Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1351 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1351-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1351 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX471KSV | KYOCERA AVX | 0 | 478-CKR05BX471KSV-ND | 1,62183 € | Parametric Equivalent |
| M39014/01-1351TR1 | KYOCERA AVX | 0 | 478-M39014/01-1351TR1-ND | 1,45486 € | Parametric Equivalent |
| M39014/01-1351V | KYOCERA AVX | 0 | 478-M39014/01-1351V-ND | 1,62183 € | Parametric Equivalent |
| M39014/01-1351VTR2 | KYOCERA AVX | 0 | 478-M39014/01-1351VTR2-ND | 1,45486 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,62183 € | 486,55 € |
| Unit Price without VAT: | 1,62183 € |
|---|---|
| Unit Price with VAT: | 2,01107 € |



