Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/01-1547TR1 | |
|---|---|
DigiKey Part Number | 478-M39014/01-1547TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39014/01-1547TR1 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX473KR | KYOCERA AVX | 0 | 478-CKR05BX473KR-ND | 1,55893 € | Parametric Equivalent |
| M39014/01-1547 | KYOCERA AVX | 0 | 1010-1221-ND | 1,45157 € | Parametric Equivalent |
| M39014/01-1547V | KYOCERA AVX | 0 | 478-M39014/01-1547V-ND | 1,55893 € | Parametric Equivalent |
| M39014/01-1547 | KEMET | 968 | 1001-2058-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,44302 € | 3 607,55 € |
| Unit Price without VAT: | 1,44302 € |
|---|---|
| Unit Price with VAT: | 1,78934 € |




