Parametric Equivalent
Parametric Equivalent

M39014/01-1549V | |
|---|---|
DigiKey Part Number | 478-M39014/01-1549V-ND |
Manufacturer | |
Manufacturer Product Number | M39014/01-1549V |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR05BX563KR | KYOCERA AVX | 0 | 478-CKR05BX563KR-ND | 1,68207 € | Parametric Equivalent |
| M39014/01-1549 | KYOCERA AVX | 0 | 478-M39014/01-1549-ND | 1,68207 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,68207 € | 504,62 € |
| Unit Price without VAT: | 1,68207 € |
|---|---|
| Unit Price with VAT: | 2,08577 € |



