
SV07KC332KAR | |
|---|---|
DigiKey Part Number | 478-6821-ND |
Manufacturer | |
Manufacturer Product Number | SV07KC332KAR |
Description | CAP CER 3300PF 5KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.571" L x 0.200" W (14.50mm x 5.08mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.476" (12.10mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 € | 19,95 € |
| 10 | 15,96400 € | 159,64 € |
| 50 | 14,37000 € | 718,50 € |
| 200 | 13,46965 € | 2 693,93 € |
| 600 | 12,96680 € | 7 780,08 € |
| Unit Price without VAT: | 19,95000 € |
|---|---|
| Unit Price with VAT: | 24,73800 € |

