100 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV15KA101JAR

DigiKey Part Number
478-6830-ND
Manufacturer
Manufacturer Product Number
SV15KA101JAR
Description
CAP CER 100PF 5KV NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 5000V (5kV) Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max)
0.559" (14.20mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,98000 €13,98 €
1012,11200 €121,12 €
5011,81520 €590,76 €
20011,15785 €2 231,57 €
6008,51865 €5 111,19 €
Manufacturers Standard Package
Unit Price without VAT:13,98000 €
Unit Price with VAT:17,33520 €