
SWLC120222M450B | |
|---|---|
DigiKey Part Number | 478-SWLC120222M450B-ND |
Manufacturer | |
Manufacturer Product Number | SWLC120222M450B |
Description | SERIES: SWL/ CASE: C12/ CAP: 022 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.24 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,09000 € | 31,09 € |
| 24 | 22,19542 € | 532,69 € |
| 72 | 20,50472 € | 1 476,34 € |
| 120 | 19,87325 € | 2 384,79 € |
| Unit Price without VAT: | 31,09000 € |
|---|---|
| Unit Price with VAT: | 38,55160 € |

