33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCBD336M016CRSZ0700

DigiKey Part Number
478-TCBD336M016CRSZ0700TR-ND - Tape & Reel (TR)
478-TCBD336M016CRSZ0700CT-ND - Cut Tape (CT)
478-TCBD336M016CRSZ0700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCBD336M016CRSZ0700
Description
CAP TANT POLY 33UF 16V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCBD336M016CRSZ0700EKYOCERA AVX96478-TCBD336M016CRSZ0700ECT-ND2,49000 €Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,16708 €583,54 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,01000 €3,01 €
102,11500 €21,15 €
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,21100 €22,11 €
501,75900 €87,95 €
1001,61780 €161,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,73240 €