
TCJE107M020R0045E | |
|---|---|
DigiKey Part Number | 478-13301-2-ND - Tape & Reel (TR) 478-13301-1-ND - Cut Tape (CT) 478-13301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE107M020R0045E |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85200 € | 18,52 € |
| 50 | 1,53120 € | 76,56 € |
| 100 | 1,43180 € | 143,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,28290 € | 513,16 € |
| 1 200 | 1,19980 € | 1 439,76 € |
| 2 000 | 1,16905 € | 2 338,10 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,29840 € |


