
TCJE337M016R0070 | |
---|---|
DigiKey Part Number | 478-13145-2-ND - Tape & Reel (TR) 478-13145-1-ND - Cut Tape (CT) 478-13145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE337M016R0070 |
Description | CAP TANT POLY 330UF 16V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,70000 € | 2,70 € |
10 | 1,88500 € | 18,85 € |
50 | 1,56160 € | 78,08 € |
100 | 1,46150 € | 146,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,33780 € | 535,12 € |
800 | 1,28095 € | 1 024,76 € |
1 200 | 1,25247 € | 1 502,96 € |
2 000 | 1,22090 € | 2 441,80 € |
2 800 | 1,20243 € | 3 366,80 € |
4 000 | 1,18467 € | 4 738,68 € |
4 800 | 1,17625 € | 5 646,00 € |
Unit Price without VAT: | 2,70000 € |
---|---|
Unit Price with VAT: | 3,34800 € |