100pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A41A101KAT4A

DigiKey Part Number
478-7585-2-ND - Tape & Reel (TR)
478-7585-1-ND - Cut Tape (CT)
478-7585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A41A101KAT4A
Description
CAP ARRAY 100PF 100V NP0 0612
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100pF Isolated Capacitor 4 Array 100 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A41A101KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
100pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.053" (1.35mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3A41A101KAT2AKYOCERA AVX3 545478-2876-1-ND0,38000 €Parametric Equivalent
In-Stock: 3 353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23400 €2,34 €
500,17360 €8,68 €
1000,15510 €15,51 €
5000,12414 €62,07 €
1 0000,11458 €114,58 €
2 5000,10448 €261,20 €
5 0000,09840 €492,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,09093 €1 363,95 €
30 0000,08725 €2 617,50 €
45 0000,08541 €3 843,45 €
75 0000,08337 €6 252,75 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €