CSM15MM-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM15MM-2.5

DigiKey Part Number
5073-CSM15MM-2.5-ND
Manufacturer
Manufacturer Product Number
CSM15MM-2.5
Description
CABLE DB15M/M MOLDED 2.5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
143,50000 €43,50 €
1036,97300 €369,73 €
2534,65920 €866,48 €
5033,00620 €1 650,31 €
10031,43250 €3 143,25 €
25029,71208 €7 428,02 €
Manufacturers Standard Package
Unit Price without VAT:43,50000 €
Unit Price with VAT:53,94000 €