TRD695Y-75 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 48,88000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 38,14000 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695Y-75

DigiKey Part Number
5073-TRD695Y-75-ND
Manufacturer
Manufacturer Product Number
TRD695Y-75
Description
CBL RJ45/RJ45 CAT6 YELLOW 75'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
75.00' (22.86m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626TAA-YLW-75FL-com05073-TRD626TAA-YLW-75F-ND48,88000 €Parametric Equivalent
N6PATCH75YLStarTech.com05214-N6PATCH75YL-ND38,14000 €Parametric Equivalent
Available To Order
Factory Stock: 43
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,02000 €97,02 €
Manufacturers Standard Package
Unit Price without VAT:97,02000 €
Unit Price with VAT:120,30480 €