
CM1812B113R-1A | |
|---|---|
DigiKey Part Number | 240-CM1812B113R-1ATR-ND - Tape & Reel (TR) 240-CM1812B113R-1ACT-ND - Cut Tape (CT) 240-CM1812B113R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1812B113R-1A |
Description | CMC 11UH 360MA 2LN 600OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 360mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 600mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.00mm) |
Impedance @ Frequency 600 Ohms @ 10 MHz | Height (Max) 0.110" (2.80mm) |
Inductance @ Frequency 11 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,64360 € | 16,09 € |
| 50 | 0,60660 € | 30,33 € |
| 100 | 0,57190 € | 57,19 € |
| 250 | 0,52912 € | 132,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49890 € | 249,45 € |
| 1 000 | 0,47044 € | 470,44 € |
| 1 500 | 0,45455 € | 681,83 € |
| 2 500 | 0,43534 € | 1 088,35 € |
| 3 500 | 0,42313 € | 1 480,95 € |
| 5 000 | 0,41058 € | 2 052,90 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

