New Product
Open-Q™ 8550CS Open-Q™ AVR MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOQ-8550-EVK

DigiKey Part Number
6354-LOQ-8550-EVK-ND
Manufacturer
Lantronix Canada ULC
Manufacturer Product Number
LOQ-8550-EVK
Description
OPEN-Q 8550 SOM ANDROID DEV KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Open-Q™ 8550CS Open-Q™ AVR MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
AVR
Platform
Utilized IC / Part
-
Mounting Type
Fixed
Contents
Board(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 290,90000 €1 290,90 €
Manufacturers Standard Package
Unit Price without VAT:1 290,90000 €
Unit Price with VAT:1 600,71600 €