
LOQ-865-EVK | |
|---|---|
DigiKey Part Number | 6354-LOQ-865-EVK-ND |
Manufacturer | Lantronix Canada ULC |
Manufacturer Product Number | LOQ-865-EVK |
Description | OPEN-Q 865XR DEVKIT WITH 865XR S |
Customer Reference | |
Detailed Description | Open-Q™ 865XR - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply, Accessories | |
Interconnect System | MIPI 4 Lane (CSI/CSI-2/DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | - |

