
M/GE-PSW-SX-01(LC)-NA | |
|---|---|
DigiKey Part Number | 1829-M/GE-PSW-SX-01(LC)-NA-ND |
Manufacturer | |
Manufacturer Product Number | M/GE-PSW-SX-01(LC)-NA |
Description | IC |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | 220m, 550m | |
MTU | Jumbo | |
Voltage - Input | 4.5 ~ 28V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,43000 € | 355,43 € |
| Unit Price without VAT: | 355,43000 € |
|---|---|
| Unit Price with VAT: | 440,73320 € |

