
SISPM1040-3248-L3-NA | |
|---|---|
DigiKey Part Number | 1829-SISPM1040-3248-L3-NA-ND |
Manufacturer | |
Manufacturer Product Number | SISPM1040-3248-L3-NA |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 32 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 32 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 8 | |
Fiber Type | SFP, SFP+ | |
SFP/XFP Ports | 8 | |
SFP/XFP Type | SFP, SFP+ | |
PoE Ports | 24 | |
Connector Type | SFP | |
Voltage - Input | 100 ~ 250VAC, 52 ~ 57VDC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 859,87000 € | 2 859,87 € |
| Unit Price without VAT: | 2 859,87000 € |
|---|---|
| Unit Price with VAT: | 3 546,23880 € |

