
1119809 | |
|---|---|
DigiKey Part Number | 5614-1119809-ND 5614-1119809-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119809 |
Description | OLFLEX CLASSIC 110 2X0,75 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 19 AWG 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 24/0.0083" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 5 | 1,53400 € | 7,67 € |
| 10 | 1,46300 € | 14,63 € |
| 25 | 1,37120 € | 34,28 € |
| 50 | 1,30540 € | 65,27 € |
| 100 | 1,24230 € | 124,23 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 000 | 0,64829 € | 648,29 € |
| 2 000 | 0,62850 € | 1 257,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,13280 € |

