
LSC-SW-ICECUBE2-FL | |
|---|---|
DigiKey Part Number | 220-LSC-SW-ICECUBE2-FL-ND |
Manufacturer | |
Manufacturer Product Number | LSC-SW-ICECUBE2-FL |
Description | ICECUBE2 SOFTWARE 12-MONTH FLOAT |
Customer Reference | |
Detailed Description | License 1 Year Floating Node Lattice FPGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | FPGA | |
Edition | - | |
License Length | 1 Year | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | Lattice | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,44000 € | 429,44 € |
| Unit Price without VAT: | 429,44000 € |
|---|---|
| Unit Price with VAT: | 532,50560 € |

