



40-CBSA-1.25X3.0X0.4 | |
|---|---|
DigiKey Part Number | 40-CBSA-1.25X3.0X0.4-ND |
Manufacturer | |
Manufacturer Product Number | 40-CBSA-1.25X3.0X0.4 |
Description | RF SHIELD 1.25" X 3" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 3.000" (76.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.400" (10.16mm) |
Manufacturer Leader Tech Inc. | Length - Overall 3.000" (76.20mm) |
Series | Width - Overall 1.250" (31.75mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,92800 € | 818,56 € |
| Unit Price without VAT: | 40,92800 € |
|---|---|
| Unit Price with VAT: | 50,75072 € |

