Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF 306-S/SP7

DigiKey Part Number
398-LF306-S/SP7-ND
Manufacturer
Manufacturer Product Number
LF 306-S/SP7
Description
CURRENT SENSOR HE/CL 300A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.4%
Series
Voltage - Supply
±15V
Packaging
Bulk
Response Time
1µs
Part Status
Active
Current - Supply (Max)
20mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Frequency
DC ~ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40124,18075 €4 967,23 €
Manufacturers Standard Package
Unit Price without VAT:124,18075 €
Unit Price with VAT:153,98413 €