


LI-USB30-VENUS-ISX031-GMSL2-195H | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-VENUS-ISX031-GMSL2-195H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-VENUS-ISX031-GMSL2-195H |
Description | SONY DIAGONAL 7.45 MM CMOS IMAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1937H x 1553V 3µm x 3µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1937H x 1553V | |
Frames per Second | 30.0 | |
Voltage - Supply | 8V ~ 17V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,29000 € | 498,29 € |
| Unit Price without VAT: | 498,29000 € |
|---|---|
| Unit Price with VAT: | 617,87960 € |

