
HT7S | |
|---|---|
DigiKey Part Number | 2416-HT7S-ND |
Manufacturer | |
Manufacturer Product Number | HT7S |
Description | MONITOR 7.00" 1920 X 1200 |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) HDMI, SDI Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,38000 € | 343,38 € |
| 5 | 334,77400 € | 1 673,87 € |
| Unit Price without VAT: | 343,38000 € |
|---|---|
| Unit Price with VAT: | 425,79120 € |

