15.60" (396.24mm) Non-Touch AV, HDMI, SDI, VGA, USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVM150S

DigiKey Part Number
2416-PVM150S-ND
Manufacturer
Manufacturer Product Number
PVM150S
Description
MONITOR 15.60" NON-TOUCH
Customer Reference
Detailed Description
15.60" (396.24mm) Non-Touch AV, HDMI, SDI, VGA, USB Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
AV, HDMI, SDI, VGA, USB
Dot Pixels
1920 x 1080
Diagonal Screen Size
15.60" (396.24mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate 26,68 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
1429,44000 €429,44 €
5420,83400 €2 104,17 €
Unit Price without VAT:429,44000 €
Unit Price with VAT:532,50560 €