
LTC-4724JG | |
|---|---|
DigiKey Part Number | 160-LTC-4724JG-ND |
Manufacturer | |
Manufacturer Product Number | LTC-4724JG |
Description | DISPLAY 7SEG 0.39" TRP GRN 15DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Cathode 2.05V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 15-DIP (0.400", 10.16mm), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.464mcd | |
Wavelength - Peak | 571nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 15-DIP (0.400", 10.16mm), 12 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 17 | 2,01118 € | 34,19 € |
| 102 | 1,67314 € | 170,66 € |
| 510 | 1,46982 € | 749,61 € |
| 1 003 | 1,40514 € | 1 409,36 € |
| 2 006 | 1,34891 € | 2 705,91 € |
| 5 015 | 1,28766 € | 6 457,61 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,63320 € |


