
0217001.VXP | |
|---|---|
DigiKey Part Number | F6782-ND |
Manufacturer | |
Manufacturer Product Number | 0217001.VXP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.045 | |
Approval Agency | BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0964 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,76000 € | 8,80 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,34600 € | 67,30 € |
| 100 | 1,24170 € | 124,17 € |
| 250 | 1,11560 € | 278,90 € |
| 500 | 1,02834 € | 514,17 € |
| 1 000 | 0,94745 € | 947,45 € |
| 5 000 | 0,89954 € | 4 497,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,62880 € |













