PICO 460 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460005.UR

DigiKey Part Number
F1190TR-ND - Tape & Reel (TR)
F1190CT-ND - Cut Tape (CT)
F1190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0460005.UR
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0460005.UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
54.8
Approval Agency
CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance
0.0133 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,34200 €11,71 €
102,16100 €21,61 €
501,79220 €89,61 €
1001,65320 €165,32 €
2501,48516 €371,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23198 €615,99 €
1 0001,13492 €1 134,92 €
1 5001,09787 €1 646,80 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,49680 €