
0466.375NRHF | |
---|---|
DigiKey Part Number | F5693TR-ND - Tape & Reel (TR) F5693CT-ND - Cut Tape (CT) F5693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466.375NRHF |
Description | FUSE BRD MT 375MA 125VAC/VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466.375NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0028 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.35 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
5 | 0,72000 € | 3,60 € |
10 | 0,66600 € | 6,66 € |
50 | 0,55200 € | 27,60 € |
100 | 0,50930 € | 50,93 € |
250 | 0,45772 € | 114,43 € |
500 | 0,42212 € | 211,06 € |
1 000 | 0,38915 € | 389,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,30077 € | 1 503,85 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,07880 € |