Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L005/30YR

DigiKey Part Number
F8128TR-ND - Tape & Reel (TR)
F8128CT-ND - Cut Tape (CT)
F8128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L005/30YR
Description
PTC RESET FUSE 30V 50MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
3.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
20 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
30V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
50 mA
Package / Case
0805 (2012 Metric), Concave
Current - Trip (It)
150 mA
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Max
40 A
Thickness (Max)
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
52,23600 €11,18 €
102,06500 €20,65 €
501,71300 €85,65 €
1001,58010 €158,01 €
2501,41960 €354,90 €
5001,30850 €654,25 €
1 0001,21296 €1 212,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,99098 €3 963,92 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,33560 €