


0805L075WR-A | |
|---|---|
DigiKey Part Number | 18-0805L075WR-ATR-ND - Tape & Reel (TR) 18-0805L075WR-ACT-ND - Cut Tape (CT) 18-0805L075WR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L075WR-A |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 90 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 350 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0805 (2012 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.049" (1.25mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 200 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PICOASMDC075S-2 | Littelfuse Inc. | 245 | 18-PICOASMDC075S-2CT-ND | 0,90000 € | Parametric Equivalent |
| PICOSMDC075S-2 | Littelfuse Inc. | 3 364 | 18-PICOSMDC075S-2CT-ND | 0,76000 € | Parametric Equivalent |
| 0ZCK0075FF2E | Bel Fuse Inc. | 2 332 | 5923-0ZCK0075FF2ECT-ND | 0,26000 € | Parametric Equivalent |
| MF-PSMF075X-2 | Bourns Inc. | 1 125 | MF-PSMF075X-2CT-ND | 0,32000 € | Parametric Equivalent |
| SMD0805B075TF | YAGEO | 2 | 13-SMD0805B075TFCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 5 | 1,91800 € | 9,59 € |
| 10 | 1,76900 € | 17,69 € |
| 50 | 1,46820 € | 73,41 € |
| 100 | 1,35440 € | 135,44 € |
| 250 | 1,21680 € | 304,20 € |
| 500 | 1,12158 € | 560,79 € |
| 1 000 | 1,03328 € | 1 033,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99098 € | 2 972,94 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,86440 € |

