
1.5KE400CA | |
|---|---|
DigiKey Part Number | 1.5KE400CALFTR-ND - Tape & Reel (TR) 1.5KE400CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,42400 € | 42,40 € |
| 500 | 0,32836 € | 164,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,24192 € | 290,30 € |
| 2 400 | 0,22128 € | 531,07 € |
| 3 600 | 0,21076 € | 758,74 € |
| 6 000 | 0,20079 € | 1 204,74 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,27720 € |







