
157.5917.6201 | |
|---|---|
DigiKey Part Number | F11206-ND |
Manufacturer | |
Manufacturer Product Number | 157.5917.6201 |
Description | FUSE STRIP 200A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5917.6201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 48 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1.2kA | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.030" H (82.00mm x 22.00mm x 0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 5 | 6,20400 € | 31,02 € |
| 10 | 5,72400 € | 57,24 € |
| 50 | 4,74600 € | 237,30 € |
| 100 | 4,37620 € | 437,62 € |
| 250 | 3,92852 € | 982,13 € |
| 500 | 3,61836 € | 1 809,18 € |
| 1 000 | 3,59740 € | 3 597,40 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 9,27520 € |


