
3425L200/60MR | |
|---|---|
DigiKey Part Number | 18-3425L200/60MRTR-ND - Tape & Reel (TR) 18-3425L200/60MRCT-ND - Cut Tape (CT) 18-3425L200/60MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3425L200/60MR |
Description | 3425L PPTC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2 A Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 20 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.341" L x 0.250" W (8.65mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,66760 € | 33,38 € |
| 100 | 0,61590 € | 61,59 € |
| 250 | 0,55356 € | 138,39 € |
| 500 | 0,51050 € | 255,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42350 € | 423,50 € |
| 2 000 | 0,39019 € | 780,38 € |
| 3 000 | 0,37183 € | 1 115,49 € |
| 5 000 | 0,37060 € | 1 853,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |











