Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3425L300/36MR

DigiKey Part Number
18-3425L300/36MRTR-ND - Tape & Reel (TR)
18-3425L300/36MRCT-ND - Cut Tape (CT)
18-3425L300/36MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3425L300/36MR
Description
3425L PPTC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 36V 3 A Ih Surface Mount Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
36V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
20 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Size / Dimension
0.341" L x 0.250" W (8.65mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,87200 €4,36 €
100,80500 €8,05 €
500,66760 €33,38 €
1000,61590 €61,59 €
2500,55356 €138,39 €
5000,51050 €255,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,42350 €423,50 €
2 0000,39019 €780,38 €
3 0000,37183 €1 115,49 €
5 0000,37060 €1 853,00 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €