
37302000430 | |
|---|---|
DigiKey Part Number | 37302000430-ND |
Manufacturer | |
Manufacturer Product Number | 37302000430 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37302000430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0065 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 3.226 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,70515 € | 141,03 € |
| Unit Price without VAT: | 0,70515 € |
|---|---|
| Unit Price with VAT: | 0,87439 € |


