
LSP380 | |
|---|---|
DigiKey Part Number | 18-LSP380-ND |
Manufacturer | |
Manufacturer Product Number | LSP380 |
Description | PTC RESET FUSE 16V 3.8A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3.8 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3.8 A | |
Current - Trip (It) | 8 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 13 mOhms | |
Resistance - Post Trip (R1) (Max) | 37 mOhms | |
Resistance - 25°C (Typ) | 21 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.787" L x 0.205" W (20.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,72400 € | 7,24 € |
| 50 | 0,60080 € | 30,04 € |
| 100 | 0,55430 € | 55,43 € |
| 250 | 0,49820 € | 124,55 € |
| 500 | 0,45944 € | 229,72 € |
| 1 000 | 0,42350 € | 423,50 € |
| 5 000 | 0,37060 € | 1 853,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,17800 € |

