
S6040R | |
|---|---|
DigiKey Part Number | S6040R-ND |
Manufacturer | |
Manufacturer Product Number | S6040R |
Description | SCR 600V 40A TO-220AB |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Bulk | Current - Off State (Max) 10 µA |
Part Status Discontinued at DigiKey | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6040RTP | Littelfuse Inc. | 960 | F7309-ND | 4,79000 € | Parametric Equivalent |
| S6055RTP | Littelfuse Inc. | 977 | F7310-ND | 4,95000 € | Parametric Equivalent |
| SCT640B | SMC Diode Solutions | 941 | 1655-2116-ND | 2,63000 € | Similar |
| TYN625RG | STMicroelectronics | 1 400 | 497-6783-5-ND | 1,77000 € | Similar |

